cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0475-SS-20

Digi-Key Part Number
1772-0475-SS-20-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
0475-SS-20
Supplier
Description
CAPTIVE PANELPASSIVATE1/2HD X 1
Detailed Description
1/4"-20 Knob Panel Screw Slotted Drive Stainless Steel
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Panel Screw
Screw Head Type
Knob
Drive Type
Slotted
Features
-
Thread Size
1/4"-20
Head Diameter
0.500" (12.70mm) 1/2"
Head Height
0.563" (14.29mm)
Length - Below Head
1.125" (28.58mm)
Length - Overall
1.688" (42.86mm)
Material
Stainless Steel
Plating
Passivated
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
Additional Resources
AttributeDescription
Other Names1772-0475-SS-20
Standard Package1