cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0380-S

Digi-Key Part Number
1772-0380-S-ND
Manufacturer
RAF Electronic Hardware
Manufacturer Product Number
0380-S
Supplier
Description
CAPTIVE PANELPLAIN STEEL5/16HD X
Detailed Description
#4-40 Knob Panel Screw Slotted Drive Steel
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
RAF Electronic Hardware
Series
-
Package
Bulk
Part Status
Active
Type
Panel Screw
Screw Head Type
Knob
Drive Type
Slotted
Features
-
Thread Size
#4-40
Head Diameter
0.313" (7.94mm)
Head Height
0.313" (7.94mm)
Length - Below Head
0.500" (12.70mm) 1/2"
Length - Overall
0.813" (20.64mm)
Material
Steel
Plating
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS7318.15.6080
Additional Resources
AttributeDescription
Other Names1772-0380-S
Standard Package1