R2CT127001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2CT127001

Digi-Key Part Number
2201-R2CT127001-ND
Manufacturer
Manufacturer Product Number
R2CT127001
Description
FIC R2CT SHORT KIT IP67
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Fiber Optic Plug Connector Silver
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Radiall USA, Inc.
Series
Package
Bulk
Product Status
Active
Connector Style
-
Connector Type
Plug
Simplex/Duplex
-
Mode
-
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
6.5 to 7.1mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Bayonet Lock
Housing Color
Silver
Boot Color
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Cable Clamp, Protective Cap, Strain Relief
Attenuation - Typ
-
Reflection
-
Housing Material
Aluminum
Ferrule Material
-
Body Material
Zamak
Operating Temperature
-40°C ~ 85°C
Mating Cycles
200
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.70.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$69.26000$69.26
10$63.55700$635.57
25$61.11240$1,527.81
50$59.07540$2,953.77
100$55.81600$5,581.60
250$54.18624$13,546.56
Additional Resources
AttributeDescription
Other Names
R2CT.127.001
2201-R2CT127001
Standard Package10