EPXB2PB12N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPXB2WB12N

Digi-Key Part Number
2201-EPXB2WB12N-ND
Manufacturer
Manufacturer Product Number
EPXB2WB12N
Description
EPXB2WB12N
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Plug - Shell Connector Arinc Crimp /////
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Radiall USA, Inc.
Series
Package
Box
Product Status
Active
Shell Style
Plug - Shell
Class
Environmental
Class Code
-
Shell Size
2 Inserts
Cavity A
-
Cavity B
-
Cavity C
-
Cavity D
-
Cavity E
-
Cavity F
-
Sealed
Sealed
Shell Plating
Nickel
Termination
Crimp
Features
Jackscrew
Note
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4010
All prices are in CAD
Box
QtyUnit PriceExt Price
1$233.87000$233.87
10$216.72000$2,167.20
25$208.92480$5,223.12
50$207.36560$10,368.28
Additional Resources
AttributeDescription
Other Names2201-EPXB2WB12N
Standard Package1