cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPXB2HL22J

Digi-Key Part Number
2201-EPXB2HL22J-ND
Manufacturer
Radiall USA, Inc.
Manufacturer Product Number
EPXB2HL22J
Supplier
Description
EPXB2HL22J
Detailed Description
Receptacle - Shell Connector Arinc Crimp -/-/-/-/-/-
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Radiall USA, Inc.
Series
Package
Bulk
Part Status
Active
Shell Style
Receptacle - Shell
Class
Environmental
Class Code
-
Shell Size
2 Inserts
Cavity A
-
Cavity B
-
Cavity C
-
Cavity D
-
Cavity E
-
Cavity F
-
Sealed
Sealed
Shell Plating
Nickel
Termination
Crimp
Features
Cinch Nuts (4-40), Jackscrew, Rear Release
Note
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$138.09000$138.09
Additional Resources
AttributeDescription
Other Names2201-EPXB2HL22J
Standard Package1