


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | Adhesive Coating, UV Resistant | |
Color | Black | |
Material | - | |
Large Diameter Supplied | 3.937" (100.00mm) | |
Large Diameter Recovered | 2.047" (52.00mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 5.512" (140.00mm) | |
Base Product Number |

