CAD | USD

cms-photo-not-available
QSEC130-35/16-01-QB100
Digi-Key Part Number
QSEC130-35/16-01-QB100-ND
ManufacturerQualtek
Manufacturer Product NumberQSEC130-35/16-01-QB100
DescriptionHEATSHRINK CAP BLACK 35/16MM
Manufacturer Standard Lead Time21 Weeks
Detailed DescriptionHeat Shrink Cap Black
Product Attributes
TypeDescriptionSelect
Category
Mfr
Qualtek
SeriesQSEC
Part Status
Active
Type
Cap
Shell Size - Insert
-
Features
Adhesive Coating, UV Resistant
Color
Black
Material
-
Large Diameter Supplied
1.378"" (35.00mm)
Large Diameter Recovered
0.630"" (16.00mm)
Small Diameter Supplied
-
Small Diameter Recovered
-
Large Recovered Length
-
Small Recovered Length
-
Total Length Supplied
-
Total Length Recovered
3.268"" (83.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
California Prop 65
Warning Information
Available To Order

Price BreakUnit PriceExtended Price
10$219.41500$2,194.15
Additional Resources
AttributeDescription
Standard Package1