CAD | USD

cms-photo-not-available

QR3-45/12-QC48IN-15

Digi-Key Part Number
QR3-45/12-QC48IN-15-ND
Manufacturer
Qualtek
Manufacturer Product Number
QR3-45/12-QC48IN-15
Supplier
Description
HEATSHRINK 45/12MM-48"
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
Heat Shrink Tubing, Insulation 1.772" (45.01mm) 3 to 1 Black, Red 2.00' (609.60mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Qualtek
Series
Package
Bulk
Part Status
Active
Type
Tubing, Insulation
Shrinkage Ratio
3 to 1
Length
2.00' (609.60mm)
Inner Diameter - Supplied
1.772"" (45.01mm)
Inner Diameter - Recovered
0.472"" (12.00mm)
Recovered Wall Thickness
0.161"" (4.10mm)
Material
Polyolefin (PO)
Features
Abrasion Resistant, UV Resistant, Waterproof
Color
Black, Red
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS3926.90.9985
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Standard Package1