Q2-F-RK1-3/64-01-6IN-40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q5-F3X-RK1-3/16-01-6IN-24

Digi-Key Part Number
Q5-F3X-RK1-3/16-01-6IN-24-ND
Manufacturer
Qualtek
Manufacturer Product Number
Q5-F3X-RK1-3/16-01-6IN-24
Supplier
Description
HEATSHRINK REFILL PK 3/16"-6"BLK
Detailed Description
Heat Shrink Kit 3 to 1 Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Qualtek
Series
Package
Refill Pack
Part Status
Active
Values
24 pcs - 6" (152.4mm) lengths
Diameter
3/16"
Color
Black
Shrinkage Ratio
3 to 1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1