cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q2-XT-7/16-01-QB6IN-16

Digi-Key Part Number
Q2-XT-7/16-01-QB6IN-16-ND
Manufacturer
Qualtek
Manufacturer Product Number
Q2-XT-7/16-01-QB6IN-16
Supplier
Description
TUBING 0.437" ID POLY 0.5' BLACK
Detailed Description
Black Polyolefin (PO), Irradiated, Halogen Free Smooth Solid Tubing 0.437" (11.10mm) 0.500' (152.40mm, 6.00")
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Qualtek
Series
Package
Bulk
Part Status
Active
Type
Solid Tubing
Type Attributes
Smooth
Diameter - Inside
0.437" (11.10mm)
Diameter - Outside
0.476" (12.10mm)
Material
Polyolefin (PO), Irradiated, Halogen Free
Color
Black
Length
0.500' (152.40mm, 6.00")
Wall Thickness
0.019" (0.48mm)
Operating Temperature
-55°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
UL 224 VW-1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1