HPLC, FDD1-17251 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDD1-17251EBAW32-L

Digi-Key Part Number
FDD1-17251EBAW32-L-ND
Manufacturer
Qualtek
Manufacturer Product Number
FDD1-17251EBAW32-L
Supplier
Description
FAN AXIAL 172X51MM 48VDC WIRE
Detailed Description
Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 151mm H Ball 255.0 CFM (7.14m³/min) 2 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Qualtek
Series
Package
Bulk
Part Status
Active
Voltage - Rated
48VDC
Size / Dimension
Rectangular/Rounded - 172mm L x 151mm H
Width
51.00mm
Air Flow
255.0 CFM (7.14m³/min)
Static Pressure
0.736 in H2O (183.3 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
52.0dB(A)
Power (Watts)
15.8 W
RPM
2800 RPM
Termination
2 Wire Leads
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
2.5 lbs (1.1 kg)
Current Rating (Amps)
0.330A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package12