CAD | USD

HPLC,-FDD1-17251^3WIRE
FDD1-17251CBAW39-56
Digi-Key Part Number
FDD1-17251CBAW39-56-ND
Manufacturer
Qualtek
Manufacturer Product Number
FDD1-17251CBAW39-56
Supplier
Description
FAN AXIAL 172X51MM 12VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Fan Tubeaxial 12VDC Rectangular/Rounded - 172mm L x 151mm H Ball 220.0 CFM (6.16m³/min) 3 Wire Leads
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Qualtek
Series
Part Status
Active
Voltage - Rated
12VDC
Size / Dimension
Rectangular/Rounded - 172mm L x 151mm H
Width
51.00mm
Air Flow
220.0 CFM (6.16m³/min)
Static Pressure
0.571 in H2O (142.2 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
PWM Control
Noise
52.0dB(A)
RPM
2800 RPM
Termination
3 Wire Leads
Ingress Protection
IP56M - Dust Protected, Water Resistant
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
Weight
2.5 lbs (1.1 kg)
Current Rating (Amps)
1.31A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Lifetime @ Temp.
50000 Hrs @ 25°C
Power (Watts)
15.7W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package12