FDD1-17238 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDD1-17238DBLW4B-L

Digi-Key Part Number
FDD1-17238DBLW4B-L-ND
Manufacturer
Qualtek
Manufacturer Product Number
FDD1-17238DBLW4B-L
Supplier
Description
FAN AXIAL 172X38.5MM 24VDC WIRE
Detailed Description
Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 151mm H Ball 245.0 CFM (6.86m³/min) 2 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Qualtek
Series
Package
Bulk
Part Status
Active
Voltage - Rated
24VDC
Size / Dimension
Rectangular/Rounded - 172mm L x 151mm H
Width
38.50mm
Air Flow
245.0 CFM (6.86m³/min)
Static Pressure
0.732 in H2O (182.3 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
PWM Control, Speed Sensor (Tach)
Noise
56.0dB(A)
Power (Watts)
18.7 W
RPM
3200 RPM
Termination
2 Wire Leads
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
1.9 lbs (861.8 g)
Current Rating (Amps)
0.780A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Steel
Lifetime @ Temp.
100000 Hrs @ 25°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590
Additional Resources
AttributeDescription
Standard Package12