FDD1-17238 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDD1-17238CBAW42

Digi-Key Part Number
FDD1-17238CBAW42-ND
Manufacturer
Manufacturer Product Number
FDD1-17238CBAW42
Description
FAN AXIAL 172X38.5MM 12VDC WIRE
Detailed Description
Fan Tubeaxial 12VDC Rectangular/Rounded - 172mm L x 151mm H Ball 210.0 CFM (5.88m³/min) 2 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Qualtek
Series
Package
Bulk
Product Status
Active
Voltage - Rated
12VDC
Size / Dimension
Rectangular/Rounded - 172mm L x 151mm H
Width
38.50mm
Air Flow
210.0 CFM (5.88m³/min)
Static Pressure
0.571 in H2O (142.2 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
52.0dB(A)
Power (Watts)
13.2 W
RPM
2800 RPM
Termination
2 Wire Leads
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
1.9 lbs (861.8 g)
Current Rating (Amps)
1.10A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Steel
Lifetime @ Temp.
50000 Hrs @ 25°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590
California Prop 65
Warning Information