172x150x55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDA2-17255NBHT4F-SF

Digi-Key Part Number
FDA2-17255NBHT4F-SF-ND
Manufacturer
Manufacturer Product Number
FDA2-17255NBHT4F-SF
Description
FAN AXIAL 172X55MM 115VAC TERM
Detailed Description
Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 151mm H Ball 240.0 CFM (6.72m³/min) 2 Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Qualtek
Series
Package
Bulk
Product Status
Active
Voltage - Rated
115VAC
Size / Dimension
Rectangular/Rounded - 172mm L x 151mm H
Width
55.00mm
Air Flow
240.0 CFM (6.72m³/min)
Static Pressure
0.531 in H2O (132.3 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Salt Fog Rated, Thermal Overload Protector (TOP)
Noise
61.0dB(A)
Power (Watts)
25.00W
RPM
3100 RPM
Termination
2 Terminals
Ingress Protection
IP56M - Dust Protected, Water Resistant
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
1.874 lb (850 g)
Current Rating (Amps)
0.210A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Steel
Lifetime @ Temp.
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package50