CAD | USD

FAD1-05010

FAD1-05010DBHW11

Digi-Key Part Number
FAD1-05010DBHW11-ND
Manufacturer
Qualtek
Manufacturer Product Number
FAD1-05010DBHW11
Supplier
Description
FAN AXIAL 50X10.5MM 24VDC WIRE
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
Fan Tubeaxial 24VDC Square - 50mm L x 50mm H Ball 10.3 CFM (0.289m³/min) 2 Wire Leads
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Qualtek
Series
Package
Bulk
Part Status
Active
Voltage - Rated
24VDC
Size / Dimension
Square - 50mm L x 50mm H
Width
10.50mm
Air Flow
10.3 CFM (0.289m³/min)
Static Pressure
0.100 in H2O (24.9 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
27.5dB(A)
RPM
5000 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.04 lb (18.14 g)
Current Rating (Amps)
0.080A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Power (Watts)
1.92W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8414.59.6590
California Prop 65
Warning Information
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package480