FAD1-02510BHMW11 is available for purchase but is not normally stocked.
Similar
Similar

FAD1-02510BHMW11 | ||
---|---|---|
Digi-Key Part Number | FAD1-02510BHMW11-ND | |
Manufacturer | ||
Manufacturer Product Number | FAD1-02510BHMW11 | |
Description | FAN AXIAL 25X10MM 5VDC WIRE | |
Detailed Description | Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Hydrodynamic 2.1 CFM (0.059m³/min) 2 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 25mm L x 25mm H | |
Width | 10.00mm | |
Air Flow | 2.1 CFM (0.059m³/min) | |
Static Pressure | 0.150 in H2O (37.4 Pa) | |
Bearing Type | Hydrodynamic | |
Fan Type | ||
Features | - | |
Noise | 23.0dB(A) | |
Power (Watts) | 500 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.018 lb (8.16 g) | |
Current Rating (Amps) | 0.079A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Standard Package | 960 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
BFB0305MA-A | Delta Electronics | 3,406 | 603-1560-ND | $19.73000 | Similar |
OD3010-05HB | Orion Fans | 4,947 | 1053-1198-ND | $21.09000 | Similar |