FAA1-08038NHHT31 is available for purchase but is not normally stocked.
Similar
Similar
Similar

FAA1-08038NHHT31 | ||
---|---|---|
Digi-Key Part Number | FAA1-08038NHHT31-ND | |
Manufacturer | ||
Manufacturer Product Number | FAA1-08038NHHT31 | |
Description | FAN AXIAL 80X38MM HYDRO 115VAC | |
Detailed Description | Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Hydrodynamic 29.6 CFM (0.829m³/min) 2 Terminals | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Qualtek | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 29.6 CFM (0.829m³/min) | |
Static Pressure | 0.166 in H2O (41.3 Pa) | |
Bearing Type | Hydrodynamic | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 31.6dB(A) | |
Power (Watts) | 8.50W | |
RPM | 2800 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.706 lb (320.24 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Standard Package | 60 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
OA938AP-11-2TB | Orion Fans | 44 | 1053-1113-ND | $36.66000 | Similar |
OA80AP-11-1TB | Orion Fans | 432 | 1053-1079-ND | $30.70000 | Similar |
OA938AP-11-1TB1855 | Orion Fans | 59 | 1053-1506-ND | $59.26000 | Similar |