883 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

883-06/011

Digi-Key Part Number
Q445-ND
Manufacturer
Qualtek
Manufacturer Product Number
883-06/011
Supplier
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Qualtek
Series
Package
Tray
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current - IEC
6A
Voltage - IEC
115/250VAC
Current - UL
-
Voltage - UL
-
Filter Type
Filtered (EMI, RFI) - Commercial
Accomodates a Fuse
Yes (Fuse Not Included)
Number of Positions
3
Mounting Type
Panel Mount, Flange
Termination
Solder Eyelet
Switch Features
Switch On-Off
Features
Voltage Selector
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Panel Cutout Dimensions
Rectangular - 28.50mm x 55.90mm
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4030
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other NamesQ445
Standard Package10