cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

719A-00/12

Digi-Key Part Number
719A-00/12-ND
Manufacturer
Manufacturer Product Number
719A-00/12
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Qualtek
Series
Package
Bulk
Product Status
Obsolete
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current - IEC
-
Voltage - IEC
-
Current - UL
10A
Voltage - UL
250VAC
Filter Type
Unfiltered - Commercial
Accomodates a Fuse
Yes (Fuse Not Included)
Number of Positions
3
Mounting Type
Panel Mount, Flange; Through Hole, Right Angle
Termination
Solder
Switch Features
-
Features
-
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Rectangular - 28.10mm x 31.30mm
Panel Thickness
0.157" (4.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CSA, UL
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4030
Additional Resources
AttributeDescription
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GSF1.1002.01SCHURTER Inc.100486-5617-ND$8.22000Similar