5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B39162B4310P810

Digi-Key Part Number
B39162B4310P810TR-ND - Tape & Reel (TR)
B39162B4310P810CT-ND - Cut Tape (CT)
B39162B4310P810DKR-ND - Digi-Reel®
Manufacturer
Qualcomm (RF front-end (RFFE) filters)
Manufacturer Product Number
B39162B4310P810
Supplier
Description
FILTER SAW 1.589GHZ 5SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
1.589GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.5dB 34.37MHz Bandwidth 5-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Qualcomm (RF front-end (RFFE) filters)
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
1.589GHz
Bandwidth
34.37MHz
Insertion Loss
1.5dB
Ratings
AEC-Q200
Applications
GPS
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.016" (0.40mm)
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0080
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.49000$2.49
10$2.41000$24.10
25$1.76800$44.20
50$1.72740$86.37
100$1.68720$168.72
250$1.52656$381.64
500$1.48634$743.17
1,000$1.28549$1,285.49
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$1.14891$5,744.55
10,000$1.10472$11,047.20
Additional Resources
AttributeDescription
Other Names
B39162B4310P810CT
B39162B4310P810DKR
B39162B4310P810TR
B39162B4310P810S 5
B4310
B39162B4310P810-ND
Standard Package5,000