cms-photo-not-available

QBSS390CR

Digi-Key Part Number
1516-1334-2-ND - Tape & Reel (TR)
1516-1334-1-ND - Cut Tape (CT)
1516-1334-6-ND - Digi-Reel®
Manufacturer
QT Brightek (QTB)
Manufacturer Product Number
QBSS390CR
Supplier
Description
DISPLAY 7SEG 0.4" SGL PINK 10SMD
Detailed Description
Display Modules - LED Character and Numeric Pink 7-Segment 1 Character Common Anode 3.2V 10mA 0.591" H x 0.386" W x 0.157" D (15.00mm x 9.80mm x 4.00mm) 10-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
QT Brightek (QTB)
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Number of Characters
1
Size / Dimension
0.591" H x 0.386" W x 0.157" D (15.00mm x 9.80mm x 4.00mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Pink
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
10mA
Millicandela Rating
30mcd
Wavelength - Peak
-
Power Dissipation (Max)
120mW
Package / Case
10-SMD, No Lead
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names
1516-1334-2
1516-1334-1
1516-1334-6
Standard Package1,000