QBQS400XX SERIES

QBQS400R

Digi-Key Part Number
1516-1136-2-ND - Tape & Reel (TR)
1516-1136-1-ND - Cut Tape (CT)
1516-1136-6-ND - Digi-Reel®
Manufacturer
QT Brightek (QTB)
Manufacturer Product Number
QBQS400R
Supplier
Description
DISPLAY 7SEG 0.4" QUAD RED 12SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Anode 2V 20mA 0.512" H x 1.457" W x 0.124" D (13.00mm x 37.00mm x 3.15mm) 12-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
QT Brightek (QTB)
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
4
Size / Dimension
0.512" H x 1.457" W x 0.124" D (13.00mm x 37.00mm x 3.15mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
20mcd
Wavelength - Peak
625nm
Power Dissipation (Max)
70mW
Package / Case
12-SMD, No Lead
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8541.40.2000
Tape & Reel (TR)
QtyUnit PriceExt Price
100$6.79480$679.48
500$6.12434$3,062.17
Additional Resources
AttributeDescription
Other Names
1516-1136-6
1516-1136-1
1516-1136-2
Standard Package100