
QBLP653R-Y-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP653R-Y-2897TR-ND - Tape & Reel (TR) 1516-QBLP653R-Y-2897CT-ND - Cut Tape (CT) 1516-QBLP653R-Y-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653R-Y-2897 |
Description | LED YELLOW CLEAR 1209 SMD BOT EN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP653R-Y-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 595nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.56100 | $5.61 |
| 100 | $0.40290 | $40.29 |
| 500 | $0.33176 | $165.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.29630 | $444.45 |
| 3,000 | $0.27819 | $834.57 |
| 4,500 | $0.26890 | $1,210.05 |
| 7,500 | $0.25840 | $1,938.00 |
| 10,500 | $0.25215 | $2,647.57 |
| 15,000 | $0.24606 | $3,690.90 |
| 37,500 | $0.23259 | $8,722.12 |

