
QBLP653R-S3 | |
|---|---|
DigiKey Part Number | 1516-QBLP653R-S3TR-ND - Tape & Reel (TR) 1516-QBLP653R-S3CT-ND - Cut Tape (CT) 1516-QBLP653R-S3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653R-S3 |
Description | LED RED CLEAR 1209 SMD BOT ENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 642nm LED Indication - Discrete 1.9V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP653R-S3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.70700 | $7.07 |
| 100 | $0.51240 | $51.24 |
| 500 | $0.42516 | $212.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.38177 | $572.65 |
| 3,000 | $0.35964 | $1,078.92 |
| 4,500 | $0.34828 | $1,567.26 |
| 7,500 | $0.33546 | $2,515.95 |
| 10,500 | $0.32783 | $3,442.22 |
| 15,000 | $0.32039 | $4,805.85 |
| 37,500 | $0.30396 | $11,398.50 |

