
QBLP653R-IG | |
|---|---|
DigiKey Part Number | 1516-QBLP653R-IGTR-ND - Tape & Reel (TR) 1516-QBLP653R-IGCT-ND - Cut Tape (CT) 1516-QBLP653R-IGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653R-IG |
Description | LED GREEN CLEAR 1209 SMD BOT ENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP653R-IG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.56200 | $5.62 |
| 100 | $0.40360 | $40.36 |
| 500 | $0.33234 | $166.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.29683 | $445.24 |
| 3,000 | $0.27869 | $836.07 |
| 4,500 | $0.26939 | $1,212.26 |
| 7,500 | $0.25887 | $1,941.52 |
| 10,500 | $0.25261 | $2,652.41 |
| 15,000 | $0.24651 | $3,697.65 |
| 37,500 | $0.23302 | $8,738.25 |

