PLCC4

QBLP1515-IW5-NW

Digi-Key Part Number
1516-1181-2-ND - Tape & Reel (TR)
1516-1181-1-ND - Cut Tape (CT)
1516-1181-6-ND - Digi-Reel®
Manufacturer
QT Brightek (QTB)
Manufacturer Product Number
QBLP1515-IW5-NW
Supplier
Description
LED NEUTRAL WHITE 4PLCC SMD
Detailed Description
White, Neutral 4000K LED Indication - Discrete 2.9V 4-SMD, J-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
QT Brightek (QTB)
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
White, Neutral
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
490mcd
Lens Style
Square with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
5mA
Viewing Angle
120°
Mounting Type
Surface Mount
Wavelength - Dominant
4000K
Wavelength - Peak
-
Features
-
Package / Case
4-SMD, J-Lead
Supplier Device Package
4-PLCC
Size / Dimension
1.60mm L x 1.50mm W
Height (Max)
1.20mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names
1516-1181-6
1516-1181-1
1516-1181-2
Standard Package3,500