QBHP684U-IRU

QBHP684U-IRU

Digi-Key Part Number
1516-1173-2-ND - Tape & Reel (TR)
1516-1173-1-ND - Cut Tape (CT)
1516-1173-6-ND - Digi-Reel®
Manufacturer
QT Brightek (QTB)
Manufacturer Product Number
QBHP684U-IRU
Supplier
Description
EMITTER IR 850NM 700MA SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Infrared (IR) Emitter 850nm 1.6V 700mA - 130° 2-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
QT Brightek (QTB)
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
700mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.6V
Viewing Angle
130°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.40.2000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$6.45000$6.45
10$4.55900$45.59
100$3.73450$373.45
500$3.14834$1,574.17
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$3.07255$3,072.55
Additional Resources
AttributeDescription
Other Names
1516-1173-2
1516-1173-1
1516-1173-6
Standard Package1,000