cms-photo-not-available

GMA21IB75

Digi-Key Part Number
GMA21IB75-ND
Manufacturer
QT Brightek (QTB)
Manufacturer Product Number
GMA21IB75
Supplier
Description
2.1" 5X7 DOT MATRIX ANODE COLUMN
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Blue 3V - 2.09" L x 1.49" W x 0.33" H (53.10mm x 37.80mm x 8.40mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
QT Brightek (QTB)
Series
Package
Bulk
Part Status
Active
Millicandela Rating
160mcd
Internal Connection
Common Cathode Row, Common Anode Column
Size / Dimension
2.09" L x 1.49" W x 0.33" H (53.10mm x 37.80mm x 8.40mm)
Color
Blue
Configuration
5 x 7
Voltage - Forward (Vf) (Typ)
3V
Interface
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Bulk
QtyUnit PriceExt Price
900$5.85363$5,268.27