
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Applications | Standard (General Purpose) | |
Output Type | - | |
Number of Circuits | 1 | |
Slew Rate | - | |
Voltage - Supply, Single/Dual (±) | 24V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-115J | |
Supplier Device Package | SOT115J |

