
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Amplifier | |
Frequency | 0Hz ~ 6GHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | NLB-400 | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 6GHz | |
Function | Amplifier |

