cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPL1608LL09RWHEXA

Digi-Key Part Number
1837-CPL1608LL09RWHEXATR-ND - Tape & Reel (TR)
Manufacturer
PulseLarsen Antennas
Manufacturer Product Number
CPL1608LL09RWHEXA
Supplier
Description
COUPLER LTE
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
RF Directional Coupler LTE, WWAN 689.5MHz ~ 960.5MHz, 1.7GHz ~ 2.1GHz, 2.3GHz ~ 2.7GHz 25.5 ± 2.5dB, 21 ± 2.5dB, 22 ± 2.5dB - 0603 (1608 Metric), 6 PC Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
PulseLarsen Antennas
Series
Package
Tape & Reel (TR)
Part Status
Active
Coupler Type
Standard
Frequency
689.5MHz ~ 960.5MHz, 1.7GHz ~ 2.1GHz, 2.3GHz ~ 2.7GHz
Coupling Factor
25.5 ± 2.5dB, 21 ± 2.5dB, 22 ± 2.5dB
Applications
LTE, WWAN
Insertion Loss
0.25dB, 0.3dB, 0.4dB
Power - Max
-
Isolation
37dB, 35dB, 32dB
Return Loss
-
Package / Case
0603 (1608 Metric), 6 PC Pad
Supplier Device Package
0603
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
California Prop 65
Warning Information
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
16,000$0.16315$2,610.40
Additional Resources
AttributeDescription
Other Names1837-CPL1608LL09RWHEXATR
Standard Package4,000