PH080x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH0804CNL

Digi-Key Part Number
553-3667-ND
Manufacturer
Pulse Electronics Power
Manufacturer Product Number
PH0804CNL
Supplier
Description
XFMR DC/DC CONV SMD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
- For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 700kHz Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Pulse Electronics Power
Series
Package
Tray
Part Status
Active
Type
For DC/DC Converters
Applications
-
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
-
Frequency
200 ~ 700kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.850" L x 0.970" W (21.59mm x 24.65mm)
Height - Seated (Max)
0.388" (9.85mm)
Footprint
0.850" L x 0.970" W (21.59mm x 24.65mm)
Style
Planar
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.2000
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$14.68000$14.68
10$11.24600$112.46
30$9.52767$285.83
60$9.37167$562.30
90$8.90311$801.28
240$8.80933$2,114.24
450$8.68438$3,907.97
960$8.59066$8,247.03
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
-PH0804CNL
553-3667
Standard Package30