cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0465.862NLT

Digi-Key Part Number
PF0465.862NLT-ND - Tape & Reel (TR)
Manufacturer
Pulse Electronics Power
Manufacturer Product Number
PF0465.862NLT
Supplier
Description
FIXED IND 8.6UH 2.2A 34 MOHM SMD
Detailed Description
8.6 µH Shielded - Inductor 2.2 A 34mOhm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Pulse Electronics Power
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
8.6 µH
Tolerance
±20%
Current Rating (Amps)
2.2 A
Current - Saturation (Isat)
2.2A
Shielding
Shielded
DC Resistance (DCR)
34mOhm Max
Q @ Freq
-
Frequency - Self Resonant
35MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.283" L x 0.283" W (7.20mm x 7.20mm)
Height - Seated (Max)
0.205" (5.20mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
Additional Resources
AttributeDescription
Standard Package900