cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53650BNL

Digi-Key Part Number
PE-53650BNL-ND
Manufacturer
Pulse Electronics Power
Manufacturer Product Number
PE-53650BNL
Supplier
Description
FIXED IND 3.8UH 4.8A 17.3MOHM SM
Detailed Description
3.8 µH Unshielded Toroidal Inductor 4.8 A 17.3mOhm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Pulse Electronics Power
Tube
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
3.8 µH
Tolerance
-
Current Rating (Amps)
4.8 A
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
17.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.440" L x 0.435" W (11.18mm x 11.05mm)
Height - Seated (Max)
0.360" (9.14mm)
1 (Unlimited)
EAR99
8504.50.4000
All prices are in CAD
Tube
QtyUnit PriceExt Price
2,070$1.23420$2,554.79
45