PA4342NLT SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4342.472NLT

Digi-Key Part Number
553-3001-2-ND - Tape & Reel (TR)
553-3001-1-ND - Cut Tape (CT)
553-3001-6-ND - Digi-Reel®
Manufacturer
Pulse Electronics Power
Manufacturer Product Number
PA4342.472NLT
Supplier
Description
FIXED IND 4.7UH 10A 15.5MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
4.7 µH Shielded Molded Inductor 10 A 15.5mOhm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Pulse Electronics Power
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
10 A
Current - Saturation (Isat)
17A
Shielding
Shielded
DC Resistance (DCR)
15.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.453" L x 0.406" W (11.50mm x 10.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.95368$476.84
1,000$0.84771$847.71
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.86000$1.86
10$1.72200$17.22
25$1.58960$39.74
50$1.32440$66.22
100$1.24510$124.51
250$1.11260$278.15
Digi-Reel®
QtyUnit PriceExt Price
1$1.86000$1.86
10$1.72200$17.22
25$1.58960$39.74
50$1.32440$66.22
100$1.24510$124.51
250$1.11260$278.15
Additional Resources
AttributeDescription
Other Names
-PA4342.472NLT
553-3001-6
553-3001-2
553-3001-1
Standard Package500