PA4301.xxxNLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4301.154NLT

Digi-Key Part Number
553-2448-2-ND - Tape & Reel (TR)
553-2448-1-ND - Cut Tape (CT)
553-2448-6-ND - Digi-Reel®
Manufacturer
Pulse Electronics Power
Manufacturer Product Number
PA4301.154NLT
Supplier
Description
FIXED IND 150UH 410MA 806MOHM SM
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
150 µH Shielded Wirewound Inductor 410 mA 806mOhm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Pulse Electronics Power
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
150 µH
Tolerance
±20%
Current Rating (Amps)
410 mA
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
806mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.283" L x 0.283" W (7.20mm x 7.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.69165$2,766.60
Additional Resources
AttributeDescription
Other Names
553-2448-6
-PA4301.154NLT
553-2448-2
553-2448-1
Standard Package1,000