PA2982.XXXHL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2982.151HL

Digi-Key Part Number
553-2952-ND
Manufacturer
Pulse Electronics Power
Manufacturer Product Number
PA2982.151HL
Supplier
Description
FIXED IND 150NH 62A 0.35MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
150 nH Shielded - Inductor 62 A 0.35mOhm Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Pulse Electronics Power
Series
Package
Tray
Part Status
Active
Type
-
Material - Core
-
Inductance
150 nH
Tolerance
±10%
Current Rating (Amps)
62 A
Current - Saturation (Isat)
64A
Shielding
Shielded
DC Resistance (DCR)
0.35mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.315" W (11.00mm x 8.00mm)
Height - Seated (Max)
0.201" (5.10mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$1.38000$1.38
10$1.28700$12.87
25$1.18720$29.68
40$0.98925$39.57
170$0.92976$158.06
340$0.83091$282.51
510$0.71220$363.22
1,020$0.63307$645.73
2,550$0.61329$1,563.89
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
-PA2982.151HL
553-2952
Standard Package170