cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1284NLT

Digi-Key Part Number
553-3813-2-ND - Tape & Reel (TR)
553-3813-1-ND - Cut Tape (CT)
553-3813-6-ND - Digi-Reel®
Manufacturer
Pulse Electronics Power
Manufacturer Product Number
PA1284NLT
Supplier
Description
XFRMR 12V 7W 155UH POE EP10 SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
155µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:0.682:0.682 Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Pulse Electronics Power
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
155µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:0.682:0.682
Mounting Type
Surface Mount
Size / Dimension
0.515" L x 0.600" W (13.08mm x 15.24mm)
Height - Seated (Max)
0.451" (11.45mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.2000
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$5.33000$5.33
10$4.31300$43.13
25$3.48640$87.16
50$3.26600$163.30
100$3.11930$311.93
Tape & Reel (TR)
QtyUnit PriceExt Price
200$3.11930$623.86
400$3.02755$1,211.02
600$2.93582$1,761.49
1,000$2.84406$2,844.06
5,000$2.61470$13,073.50
Additional Resources
AttributeDescription
Other Names
553-3813-2
553-3813-1
PA1284NLT-ND
553-3813-6
Standard Package200