cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1132NLT

Digi-Key Part Number
PA1132NLT-ND - Tape & Reel (TR)
Manufacturer
Pulse Electronics Power
Manufacturer Product Number
PA1132NLT
Supplier
Description
XFRMR 12V 3W 521UH POE EP7 SMD
Detailed Description
521µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:0.286:0.204 Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Pulse Electronics Power
Series
Package
Tape & Reel (TR)
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
521µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:0.286:0.204
Mounting Type
Surface Mount
Size / Dimension
0.420" L x 0.525" W (10.67mm x 13.34mm)
Height - Seated (Max)
0.365" (9.27mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.2000
Additional Resources
AttributeDescription
Standard Package300