UKIT-001FE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UKIT-001FE

Digi-Key Part Number
553-3747-ND
Manufacturer
Pulse Electronics Network
Manufacturer Product Number
UKIT-001FE
Supplier
Description
KIT ETHERNET 100B-TX INDUSTRIAL
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Pulse Electronics Network
Series
-
Package
Plastic Box with Bin Guide
Part Status
Active
Kit Type
Design Power-over-Ethernet
Quantity
60 Pieces (12 Values - Mixed Quantities)
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.31.2000
Additional Resources
AttributeDescription
Other Names553-3747
Standard Package1
Kit Contents
Part No.Description
HX1188NLMODULE XFRMR SGL ETHR LAN 16SOIC
HX0068ANLMODULE 1:1 100D SIN SMD
HX2019NLMODULE MAGNETICS POE SINGLE VOIP
HX2326NLMODULE 10/100B-T POE SMD
HX1198NLMODULE XFRMR SGL ETHR LAN 16SOIC