CAD | USD

E9320-001-01
E9320-001-01
Digi-Key Part Number
553-3756-2-ND
553-3756-1-ND
553-3756-6-ND
ManufacturerPulse Electronics Network
Manufacturer Product NumberE9320-001-01
DescriptionCONN RCP MINI DISPLAYPORT SMD RA
Manufacturer Standard Lead Time13 Weeks
Detailed DescriptionDisplayPort, Mini Receptacle Connector 20 Position Surface Mount, Right Angle; Through Hole
Product Attributes
TypeDescriptionSelect
Category
Mfr
Pulse Electronics Network
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
DisplayPort, Mini
Number of Contacts
20
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-
Current Rating (Amps)
-
Voltage - Rated
-
Mating Cycles
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
-
Insulation Color
Black
Number of Ports
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,792 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.57000$2.57
10$2.33200$23.32
25$2.18960$54.74
50$2.09440$104.72
100$1.99920$199.92
Additional Resources
AttributeDescription
Other Names
553-3756
553-3756-1
553-3756-ND
E9320-001-01-ND
Standard Package1