CAD | USD

Obsolete item.
cms-photo-not-available
CX5060
Digi-Key Part Number
CX5060-ND
ManufacturerPulse Electronics Network
Manufacturer Product NumberCX5060
DescriptionRF FILTR LOWPASS 503.5MHZ INLINE
Detailed Description503.5MHz Frequency Low Pass RF Filter (Radio Frequency) 997MHz Bandwidth 1dB Inline, SMA Connection, F and M
Product Attributes
TypeDescriptionSelect
Category
Mfr
Pulse Electronics Network
Series
-
Package
Tray
Part Status
Obsolete
Frequency
503.5MHz
Bandwidth
997MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
1dB
Mounting Type
Free Hanging (In-Line)
Package / Case
Inline, SMA Connection, F and M
Size / Dimension
0.670"" Dia x 2.000"" L (17.02mm x 50.80mm)
Height (Max)
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Standard Package2,000