
AS04008MR-22-WP | |
|---|---|
DigiKey Part Number | 668-AS04008MR-22-WP-ND |
Manufacturer | |
Manufacturer Product Number | AS04008MR-22-WP |
Description | SPEAKER 40MM 0.5W 8OHMS 520HZ 82 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 520 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS04008MR-22-WP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 520 Hz ~ 20 kHz | |
Frequency - Self Resonant | 520Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 82.00 | |
Efficiency - Testing | 1W/1m | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.575" L x 1.575" W (40.00mm x 40.00mm) | |
Height - Seated (Max) | 0.378" (9.60mm) | |
Operating Temperature | -25°C ~ 70°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.90000 | $11.90 |
| 20 | $8.58250 | $171.65 |
| 40 | $7.98300 | $319.32 |
| 60 | $7.65567 | $459.34 |
| 100 | $7.26630 | $726.63 |
| 260 | $6.60050 | $1,716.13 |
| 500 | $6.18764 | $3,093.82 |
| 1,000 | $6.09808 | $6,098.08 |

