C2028A.12.10

DigiKey Part Number
C2028S-100-ND
Manufacturer
Manufacturer Product Number
C2028A.12.10
Description
HOOK-UP SOLID 20AWG GRY 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid Gray 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.064" (1.63mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569, ASTM B-33
Features
-
Base Product Number
Obsolete
This product is no longer manufactured.
Alternate Color
HOOK-UP SOLID 20AWG ORG 100'
In-Stock: 0
Unit Price: $21.94000
HOOK-UP SOLID 20AWG YLW 100'
In-Stock: 10
Unit Price: $36.07000
HOOK-UP SOLID 20AWG VIO 100'
In-Stock: 5
Unit Price: $30.72000
HOOK-UP SOLID 20AWG RED 100'
In-Stock: 11
Unit Price: $52.64000
HOOK-UP SOLID 20AWG BRN 100'
In-Stock: 0
Unit Price: $28.84000
Alternate Length
HOOK-UP SOLID 20AWG GRY 1000'
In-Stock: 0
Unit Price: $181.09000