C2028A.12.08

DigiKey Part Number
C2028N-100-ND
Manufacturer
Manufacturer Product Number
C2028A.12.08
Description
HOOK-UP SOLID 20AWG BRN 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid Brown 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.064" (1.63mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569, ASTM B-33
Features
-
Base Product Number
Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$28.81000$28.81
5$23.56800$117.84
10$18.33100$183.31
Manufacturers Standard Package
Alternate Color
HOOK-UP SOLID 20AWG ORG 100'
In-Stock: 0
Unit Price: $21.92000
HOOK-UP SOLID 20AWG YLW 100'
In-Stock: 9
Unit Price: $36.03000
HOOK-UP SOLID 20AWG VIO 100'
In-Stock: 5
Unit Price: $30.69000
HOOK-UP SOLID 20AWG GRY 100'
In-Stock: 0
Unit Price: $27.30000
HOOK-UP SOLID 20AWG RED 100'
In-Stock: 8
Unit Price: $52.57000
Alternate Length
HOOK-UP SOLID 20AWG BRN 1000'
In-Stock: 3
Unit Price: $224.62000