C2028.12.04

DigiKey Part Number
C2028A-100-ND
Manufacturer
Manufacturer Product Number
C2028.12.04
Description
HOOK-UP SOLID 20AWG ORG 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid Orange 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.064" (1.63mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569, ASTM B-33
Features
-
Base Product Number
Obsolete
This product is no longer manufactured.
Alternate Color
HOOK-UP SOLID 20AWG YLW 100'
In-Stock: 9
Unit Price: $36.03000
HOOK-UP SOLID 20AWG VIO 100'
In-Stock: 5
Unit Price: $30.69000
HOOK-UP SOLID 20AWG GRY 100'
In-Stock: 0
Unit Price: $27.30000
HOOK-UP SOLID 20AWG RED 100'
In-Stock: 8
Unit Price: $52.57000
HOOK-UP SOLID 20AWG BRN 100'
In-Stock: 0
Unit Price: $28.81000