cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL6U2031S14

Digi-Key Part Number
SL6U2031S14-ND
Manufacturer
Precision Electronics Corporation
Manufacturer Product Number
SL6U2031S14
Supplier
Description
POT 20K OHM 1/2W CARBON LINEAR
Detailed Description
20k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Carbon 0.5W, 1/2W Solder Lug
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Precision Electronics Corporation
Series
Package
Bulk
Part Status
Active
Resistance (Ohms)
20k
Tolerance
±10%
Power (Watts)
0.5W, 1/2W
Built in Switch
None
Number of Turns
1
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
295°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.438" (11.12mm)
Actuator Diameter
0.125" (3.18mm)
Bushing Thread
1/4-32
Mounting Type
Panel Mount
Size - Body
Round - 0.510" Dia x 0.536" H (12.95mm x 11.91mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070