
714-87-153-31-012101 | |
|---|---|
DigiKey Part Number | 714-87-153-31-012101-ND |
Manufacturer | |
Manufacturer Product Number | 714-87-153-31-012101 |
Description | CONN PIN RCPT .016-.021 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.016" ~ 0.021" (0.41mm ~ 0.53mm) No Tail Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.136" (3.45mm) | |
Accepts Pin Diameter | 0.016" ~ 0.021" (0.41mm ~ 0.53mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.039" ~ 0.051" (0.99mm ~ 1.30mm) | |
Flange Diameter | 0.055" (1.40mm) | |
Tail Diameter | - | |
Socket Depth | 0.124" (3.15mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | 0.039" ~ 0.094" (1.00mm ~ 2.39mm) | |
Insertion Force | 1.00N | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | $8.12743 | $1,137.84 |

