Similar
Similar
Similar
Similar

416-87-220-41-008101 | |
|---|---|
DigiKey Part Number | 416-87-220-41-008101-ND |
Manufacturer | |
Manufacturer Product Number | 416-87-220-41-008101 |
Description | CONN SOCKET 20POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
EDA/CAD Models | 416-87-220-41-008101 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.472" (12.00mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0015445120 | Molex | 0 | 0015445120-ND | $12.52822 | Similar |
| 0901512120 | Molex | 1,210 | WM14839-ND | $9.16000 | Similar |
| 0901512220 | Molex | 380 | WM8630-ND | $12.96000 | Similar |
| 0901512320 | Molex | 0 | 0901512320-ND | $7.51814 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | $4.34041 | $1,171.91 |












